
GBS-85N25PR07-04 | |
|---|---|
DigiKey Part Number | 1699-GBS-85N25PR07-04-ND |
Manufacturer | |
Manufacturer Product Number | GBS-85N25PR07-04 |
Description | SPEAKR 3.19OHM 15W TOP PT 82.8DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms General Purpose Speaker 12 W 100 Hz ~ 800 Hz Top Round, Square Frame |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 800 Hz | |
Frequency - Self Resonant | 133.32Hz | |
Impedance | 4.02 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sensitivity | |
Power - Rated | 12 W | |
Power - Max | 12 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.524" Dia (89.50mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 212,40175 Kč | 50 976,42 Kč |
| Unit Price without VAT: | 212,40175 Kč |
|---|---|
| Unit Price with VAT: | 257,00612 Kč |








