
FRS 8 M - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-FRS8M-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | FRS 8 M - 8 OHM |
Description | SPEAKER 8OHM 30W TOP PORT 88DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Subwoofer Speaker 30 W 100 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FRS 8 M - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Subwoofer | |
Frequency Range | 100 Hz ~ 20 kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 30 W | |
Power - Max | 50 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Size / Dimension | 3.071" L x 3.071" W (78.00mm x 78.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,83000 Kč | 429,83 Kč |
| 10 | 332,50300 Kč | 3 325,03 Kč |
| 32 | 293,76188 Kč | 9 400,38 Kč |
| 64 | 273,32500 Kč | 17 492,80 Kč |
| 128 | 254,62703 Kč | 32 592,26 Kč |
| 256 | 237,49887 Kč | 60 799,71 Kč |
| 512 | 237,39223 Kč | 121 544,82 Kč |
| Unit Price without VAT: | 429,83000 Kč |
|---|---|
| Unit Price with VAT: | 520,09430 Kč |










