
FRS 8 - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-FRS8-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | FRS 8 - 4 OHM |
Description | SPEAKER 4OHM 30W TOP PORT 82DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 30 W 100 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FRS 8 - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 120Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 30 W | |
Power - Max | 50 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Size / Dimension | 3.071" L x 3.071" W (78.00mm x 78.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,28000 Kč | 418,28 Kč |
| 10 | 323,51600 Kč | 3 235,16 Kč |
| 48 | 273,93646 Kč | 13 148,95 Kč |
| 96 | 255,04917 Kč | 24 484,72 Kč |
| 144 | 244,75208 Kč | 35 244,30 Kč |
| 288 | 230,19059 Kč | 66 294,89 Kč |
| Unit Price without VAT: | 418,28000 Kč |
|---|---|
| Unit Price with VAT: | 506,11880 Kč |








