8 Ohms General Purpose Speaker 30 W 100 Hz ~ 20 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRS 8 - 8 OHM

DigiKey Part Number
2056-FRS8-8OHM-ND
Manufacturer
Manufacturer Product Number
FRS 8 - 8 OHM
Description
SPEAKER 8OHM 30W TOP PORT 82DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 30 W 100 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
FRS 8 - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
120Hz
Impedance
8 Ohms
Efficiency - dBA
82.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
30 W
Power - Max
50 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Termination
Quick Connect
Size / Dimension
3.071" L x 3.071" W (78.00mm x 78.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1425,42000 Kč425,42 Kč
10329,10200 Kč3 291,02 Kč
48278,67854 Kč13 376,57 Kč
96259,47625 Kč24 909,72 Kč
144249,00417 Kč35 856,60 Kč
288234,65264 Kč67 579,96 Kč
Manufacturers Standard Package
Unit Price without VAT:425,42000 Kč
Unit Price with VAT:514,75820 Kč