
W 200 S - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-W200S-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | W 200 S - 8 OHM |
Description | SPEAKER 8OHM 75W TOP PORT 88DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 75 W 30 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | W 200 S - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 30 Hz ~ 6 kHz | |
Frequency - Self Resonant | 30Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 75 W | |
Power - Max | 115 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 9.134" Dia (232.00mm) | |
Height - Seated (Max) | 3.740" (95.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 562,67000 Kč | 1 562,67 Kč |
| 10 | 1 220,92900 Kč | 12 209,29 Kč |
| 25 | 1 111,05440 Kč | 27 776,36 Kč |
| 80 | 1 020,33225 Kč | 81 626,58 Kč |
| Unit Price without VAT: | 1 562,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 890,83070 Kč |











