8 Ohms General Purpose Speaker 100 W 31 Hz ~ 5.5 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 100 W 31 Hz ~ 5.5 kHz Top Round
2056-W250S-8OHM-ND
2056-W250S-8OHM-ND

W 250 S - 8 OHM

DigiKey Part Number
2056-W250S-8OHM-ND
Manufacturer
Manufacturer Product Number
W 250 S - 8 OHM
Description
SPEAKER 8OHM 100W TOP PORT 90DB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 100 W 31 Hz ~ 5.5 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
W 250 S - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
31 Hz ~ 5.5 kHz
Frequency - Self Resonant
31Hz
Impedance
8 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
100 W
Power - Max
150 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Quick Connect
Size / Dimension
11.142" Dia (283.00mm)
Height - Seated (Max)
4.724" (120.00mm)
Operating Temperature
-
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 185,26000 Kč2 185,26 Kč
121 679,50750 Kč20 154,09 Kč
281 541,05821 Kč43 149,63 Kč
521 488,23327 Kč77 388,13 Kč
Unit Price without VAT:2 185,26000 Kč
Unit Price with VAT:2 644,16460 Kč