
SC 5 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-SC5-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | SC 5 - 8 OHM |
Description | SPEAKER 8OHM 60W TOP PORT 90DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 60 W 1.5 kHz ~ 22 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | SC 5 - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.5 kHz ~ 22 kHz | |
Frequency - Self Resonant | 2kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 60 W | |
Power - Max | 100 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Termination | Quick Connect | |
Size / Dimension | 2.028" L x 2.028" W (51.50mm x 51.50mm) | |
Height - Seated (Max) | 0.992" (25.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,14000 Kč | 411,14 Kč |
| 10 | 317,95200 Kč | 3 179,52 Kč |
| 25 | 288,26040 Kč | 7 206,51 Kč |
| 50 | 268,06040 Kč | 13 403,02 Kč |
| 100 | 249,59060 Kč | 24 959,06 Kč |
| 300 | 225,74530 Kč | 67 723,59 Kč |
| Unit Price without VAT: | 411,14000 Kč |
|---|---|
| Unit Price with VAT: | 497,47940 Kč |











