
SC 10 N - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-SC10N-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | SC 10 N - 8 OHM |
Description | SPEAKER 8OHM TOP PORT 90DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SC 10 N - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1.7kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Round | |
Size / Dimension | 4.094" Dia (104.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,56000 Kč | 613,56 Kč |
| 10 | 475,96200 Kč | 4 759,62 Kč |
| 27 | 428,55370 Kč | 11 570,95 Kč |
| 54 | 398,91148 Kč | 21 541,22 Kč |
| 108 | 371,77935 Kč | 40 152,17 Kč |
| 270 | 355,12907 Kč | 95 884,85 Kč |
| Unit Price without VAT: | 613,56000 Kč |
|---|---|
| Unit Price with VAT: | 742,40760 Kč |








