
G 20 SC - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-G20SC-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | G 20 SC - 8 OHM |
Description | SPEAKER 8OHM TOP PORT 88DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Tweeter Speaker 1.2 kHz ~ 30 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | G 20 SC - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 1.2 kHz ~ 30 kHz | |
Frequency - Self Resonant | 1.9kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Round | |
Termination | Quick Connect | |
Size / Dimension | 3.701" Dia (94.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 1 074,34500 Kč | 25 784,28 Kč |
| Unit Price without VAT: | 1 074,34500 Kč |
|---|---|
| Unit Price with VAT: | 1 299,95745 Kč |


