1113315 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 472,66000 Kč
Datasheet
Modular Cable Plug, Angled Right, 90° to Cable 8p4c (RJ45, Ethernet) 6.56' (2.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1113315

DigiKey Part Number
277-1113315-ND
Manufacturer
Manufacturer Product Number
1113315
Description
NBC-R4ACB/2 0-93B/OE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug, Angled Right, 90° to Cable 8p4c (RJ45, Ethernet) 6.56' (2.00m) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
1113315 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug, Angled Right, 90° to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Unshielded
Color
Green
Features
Molded Plugs
Style
Cat5, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1472,66000 Kč472,66 Kč
Manufacturers Standard Package
Unit Price without VAT:472,66000 Kč
Unit Price with VAT:571,91860 Kč