
1113305 | |
|---|---|
DigiKey Part Number | 277-1113305-ND |
Manufacturer | |
Manufacturer Product Number | 1113305 |
Description | NBC-R4ACT/2 0-93B/OE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Right, 90° to Cable 8p4c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1113305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Right, 90° to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,66000 Kč | 472,66 Kč |
| Unit Price without VAT: | 472,66000 Kč |
|---|---|
| Unit Price with VAT: | 571,91860 Kč |












