



5024391400 | |
|---|---|
DigiKey Part Number | WM2277-ND |
Manufacturer | |
Manufacturer Product Number | 5024391400 |
Description | CONN PLUG HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5024391400 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyethylene Terephthalate (PET) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 5,21600 Kč | 130,40 Kč |
| 50 | 4,96400 Kč | 248,20 Kč |
| 100 | 4,72660 Kč | 472,66 Kč |
| 250 | 4,42972 Kč | 1 107,43 Kč |
| 500 | 4,21808 Kč | 2 109,04 Kč |
| 1 000 | 4,01650 Kč | 4 016,50 Kč |
| 2 500 | 3,76486 Kč | 9 412,15 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |













