



5024431470 | |
|---|---|
DigiKey Part Number | WM2281TR-ND - Tape & Reel (TR) WM2281CT-ND - Cut Tape (CT) WM2281DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024431470 |
Description | CONN RCPT 14POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024431470 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Natural |
Part Status Active | Insulation Height 0.293" (7.44mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,93500 Kč | 209,35 Kč |
| 25 | 19,61200 Kč | 490,30 Kč |
| 50 | 18,67560 Kč | 933,78 Kč |
| 100 | 17,78320 Kč | 1 778,32 Kč |
| 250 | 16,66904 Kč | 4 167,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 15,89291 Kč | 10 330,39 Kč |
| 1 300 | 15,13423 Kč | 19 674,50 Kč |
| 1 950 | 14,70743 Kč | 28 679,49 Kč |
| 3 250 | 14,18696 Kč | 46 107,62 Kč |
| 4 550 | 13,85430 Kč | 63 037,07 Kč |
| 6 500 | 13,51031 Kč | 87 817,01 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |



