



5024430470 | |
|---|---|
DigiKey Part Number | WM2278TR-ND - Tape & Reel (TR) WM2278CT-ND - Cut Tape (CT) WM2278DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024430470 |
Description | CONN RCPT 4POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024430470 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Natural |
Part Status Active | Insulation Height 0.293" (7.44mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 25 | 9,40720 Kč | 235,18 Kč |
| 50 | 8,95780 Kč | 447,89 Kč |
| 100 | 8,52730 Kč | 852,73 Kč |
| 250 | 7,99268 Kč | 1 998,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 7,62066 Kč | 4 953,43 Kč |
| 1 300 | 7,25675 Kč | 9 433,77 Kč |
| 1 950 | 7,05199 Kč | 13 751,38 Kč |
| 3 250 | 6,80232 Kč | 22 107,54 Kč |
| 4 550 | 6,64275 Kč | 30 224,51 Kč |
| 6 500 | 6,47772 Kč | 42 105,18 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |











