



5024430270 | |
|---|---|
DigiKey Part Number | WM15808TR-ND - Tape & Reel (TR) WM15808CT-ND - Cut Tape (CT) WM15808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024430270 |
Description | CONN RCPT 2POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024430270 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Natural |
Part Status Active | Insulation Height 0.293" (7.44mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 25 | 8,79400 Kč | 219,85 Kč |
| 50 | 8,36980 Kč | 418,49 Kč |
| 100 | 7,96870 Kč | 796,87 Kč |
| 250 | 7,46940 Kč | 1 867,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 7,12123 Kč | 4 628,80 Kč |
| 1 300 | 6,78122 Kč | 8 815,59 Kč |
| 1 950 | 6,58982 Kč | 12 850,15 Kč |
| 3 250 | 6,35651 Kč | 20 658,66 Kč |
| 4 550 | 6,20738 Kč | 28 243,58 Kč |
| 6 500 | 6,05317 Kč | 39 345,60 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











