3 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
CLIK-Mate 502443 Series
CLIK-Mate 502443 Series

5024430370

DigiKey Part Number
WM15809TR-ND - Tape & Reel (TR)
WM15809CT-ND - Cut Tape (CT)
WM15809DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5024430370
Description
CONN RCPT 3POS 0.079 TIN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5024430370 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Natural
Part Status
Active
Insulation Height
0.293" (7.44mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Cable/Wire
Contact Finish - Post
Tin
Number of Positions
Features
Solder Retention
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Pitch - Mating
Insulation Material
Resin
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 729
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,07900 Kč100,79 Kč
259,44920 Kč236,23 Kč
508,99980 Kč449,99 Kč
1008,56930 Kč856,93 Kč
2508,03300 Kč2 008,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6507,65846 Kč4 978,00 Kč
1 3007,29261 Kč9 480,39 Kč
1 9507,08688 Kč13 819,42 Kč
3 2506,83598 Kč22 216,94 Kč
4 5506,67561 Kč30 374,03 Kč
6 5006,50977 Kč42 313,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč