




09031322921 | |
|---|---|
DigiKey Part Number | 1195-1142-ND |
Manufacturer | |
Manufacturer Product Number | 09031322921 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031322921 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style C |
Packaging Bulk | Level, Class 1 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Connector Type Header, Male Pins | Termination Solder |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 32 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 20 | 79,53000 Kč | 1 590,60 Kč |
| 40 | 75,72925 Kč | 3 029,17 Kč |
| 60 | 73,59450 Kč | 4 415,67 Kč |
| 100 | 70,98580 Kč | 7 098,58 Kč |
| 260 | 66,35773 Kč | 17 253,01 Kč |
| 500 | 63,36650 Kč | 31 683,25 Kč |
| 1 000 | 60,34384 Kč | 60 343,84 Kč |
| 2 500 | 56,57004 Kč | 141 425,10 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |







