




09032322825 | |
|---|---|
DigiKey Part Number | 1195-7389-ND |
Manufacturer | |
Manufacturer Product Number | 09032322825 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032322825 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 107,15300 Kč | 1 071,53 Kč |
| 25 | 100,42920 Kč | 2 510,73 Kč |
| 50 | 95,62900 Kč | 4 781,45 Kč |
| 100 | 91,06410 Kč | 9 106,41 Kč |
| 300 | 84,27197 Kč | 25 281,59 Kč |
| 500 | 81,28998 Kč | 40 644,99 Kč |
| 1 000 | 77,41333 Kč | 77 413,33 Kč |
| 2 500 | 72,57228 Kč | 181 430,70 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |




