
09033322921 | |
|---|---|
DigiKey Part Number | 09033322921-ND |
Manufacturer | |
Manufacturer Product Number | 09033322921 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09033322921 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 124,83310 Kč | 24 966,62 Kč |
| Unit Price without VAT: | 124,83310 Kč |
|---|---|
| Unit Price with VAT: | 151,04805 Kč |









