
61814220 | |
|---|---|
DigiKey Part Number | 5614-61814220-ND |
Manufacturer | |
Manufacturer Product Number | 61814220 |
Description | SILVYN HTDL 1'' 26,8X33,1 BK 30M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 1.055" (26.80mm) 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.055" (26.80mm) | |
Diameter - Outside | 1.303" (33.10mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 0.118" (3.00mm) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 105°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1 050,12400 Kč | 31 503,72 Kč |
| Unit Price without VAT: | 1 050,12400 Kč |
|---|---|
| Unit Price with VAT: | 1 270,65004 Kč |








