
61030011117 | |
|---|---|
DigiKey Part Number | 1195-61030011117-ND |
Manufacturer | |
Manufacturer Product Number | 61030011117 |
Description | D-SUB 9PIN INDUCOM METAL HOOD VE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 61030011117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws M3 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 499,35300 Kč | 4 993,53 Kč |
| Unit Price without VAT: | 499,35300 Kč |
|---|---|
| Unit Price with VAT: | 604,21713 Kč |








