
1982857-1 | |
|---|---|
DigiKey Part Number | 1982857-1-ND |
Manufacturer | |
Manufacturer Product Number | 1982857-1 |
Description | CONN HOUSING 1POS RED |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Red |
Datasheet | Datasheet |
EDA/CAD Models | 1982857-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | - | |
Terminal Size | - | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Red | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 23,73807 Kč | 237 380,70 Kč |
| Unit Price without VAT: | 23,73807 Kč |
|---|---|
| Unit Price with VAT: | 28,72306 Kč |










