
REF100-11/14/2U | |
|---|---|
DigiKey Part Number | REF100-11/14/2U-ND |
Manufacturer | |
Manufacturer Product Number | REF100-11/14/2U |
Description | FAN IMP MTRZD 104X24.9MM 24VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 104mm Dia Ball 50.6 CFM (1.42m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 104mm Dia | |
Width | 24.90mm | |
Air Flow | 50.6 CFM (1.42m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 7.5 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 30VDC | |
Material - Frame | Plastic, Fiberglass Reinforced | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 269,60000 Kč | 3 269,60 Kč |
| 24 | 2 367,48083 Kč | 56 819,54 Kč |
| 48 | 2 289,83188 Kč | 109 911,93 Kč |
| Unit Price without VAT: | 3 269,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 956,21600 Kč |










