
2941510 | |
|---|---|
DigiKey Part Number | 2941510-ND |
Manufacturer | |
Manufacturer Product Number | 2941510 |
Description | TERM BLOCK/SCREW COVER 50STRIPS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Filler Plug Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filler Plug | |
Features | - | |
For Use With/Related Products | EMG Series | |
Size / Dimension | - | |
Color | Green | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 115,99300 Kč | 5 799,65 Kč |
| Unit Price without VAT: | 115,99300 Kč |
|---|---|
| Unit Price with VAT: | 140,35153 Kč |











