
FR 10 - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-FR10-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | FR 10 - 4 OHM |
Description | SPEAKER 4OHM 30W TOP PORT 86DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 30 W 80 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | FR 10 - 4 OHM Models |
Category | Efficiency - dBA 86.00 |
Manufacturer Visaton GmbH & Co. KG | Efficiency - Testing 1W/1M |
Packaging Bulk | Efficiency - Type Sound Pressure Level (SPL) |
Part Status Active | Power - Rated 30 W |
Technology Magnetic | Power - Max 50 W |
Type General Purpose | Port Location Top |
Frequency Range 80 Hz ~ 20 kHz | Shape Round |
Frequency - Self Resonant 90Hz | Termination Quick Connect |
Impedance 4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| 10 | 324,02000 Kč | 3 240,20 Kč |
| 32 | 286,24219 Kč | 9 159,75 Kč |
| 64 | 266,31375 Kč | 17 044,08 Kč |
| 128 | 248,07992 Kč | 31 754,23 Kč |
| 256 | 231,38156 Kč | 59 233,68 Kč |
| 512 | 230,59781 Kč | 118 066,08 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |





