
FR 10 HM - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-FR10HM-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | FR 10 HM - 4 OHM |
Description | SPEAKER 4OHM 20W TOP PORT 86DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Full Range Speaker 20 W 95 Hz ~ 22 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FR 10 HM - 4 OHM Models |
Category | Efficiency - dBA 86.00 |
Manufacturer Visaton GmbH & Co. KG | Efficiency - Testing 1W/1M |
Packaging Bulk | Efficiency - Type Sound Pressure Level (SPL) |
Part Status Active | Power - Rated 20 W |
Technology Magnetic | Power - Max 30 W |
Type Full Range | Port Location Top |
Frequency Range 95 Hz ~ 22 kHz | Shape Round, Square Frame |
Frequency - Self Resonant 120Hz | Termination Quick Connect |
Impedance 4 Ohms | Height - Seated (Max) 1.929" (49.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,79000 Kč | 243,79 Kč |
| 10 | 187,78500 Kč | 1 877,85 Kč |
| 25 | 169,98320 Kč | 4 249,58 Kč |
| 50 | 157,89660 Kč | 7 894,83 Kč |
| 100 | 146,85580 Kč | 14 685,58 Kč |
| 250 | 133,69260 Kč | 33 423,15 Kč |
| 500 | 124,83478 Kč | 62 417,39 Kč |
| Unit Price without VAT: | 243,79000 Kč |
|---|---|
| Unit Price with VAT: | 294,98590 Kč |







