
R 10 S TE - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-R10STE-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | R 10 S TE - 4 OHM |
Description | SPEAKER 4OHM 20W TOP PORT 90DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 20 W 100 Hz ~ 13 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | R 10 S TE - 4 OHM Models |
Category | Efficiency - Testing 1W/1M |
Manufacturer Visaton GmbH & Co. KG | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Bulk | Power - Rated 20 W |
Part Status Active | Power - Max 30 W |
Technology Magnetic | Port Location Top |
Type General Purpose | Shape Round, Square Frame |
Frequency Range 100 Hz ~ 13 kHz | Termination Quick Connect |
Frequency - Self Resonant 160Hz | Size / Dimension 4.016" L x 4.016" W (102.00mm x 102.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 1.417" (36.00mm) |
Efficiency - dBA 90.00 | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,88000 Kč | 308,88 Kč |
| 10 | 238,26400 Kč | 2 382,64 Kč |
| 25 | 215,84280 Kč | 5 396,07 Kč |
| 60 | 196,80733 Kč | 11 808,44 Kč |
| 120 | 183,19708 Kč | 21 983,65 Kč |
| 300 | 166,95370 Kč | 50 086,11 Kč |
| 540 | 163,20657 Kč | 88 131,55 Kč |
| Unit Price without VAT: | 308,88000 Kč |
|---|---|
| Unit Price with VAT: | 373,74480 Kč |




