
FR 8 - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-FR8-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | FR 8 - 4 OHM |
Description | SPEAKER 4OHM 10W TOP PORT 86DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 10 W 130 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | FR 8 - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 130 Hz ~ 20 kHz | |
Frequency - Self Resonant | 150Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Height - Seated (Max) | 1.457" (37.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,15000 Kč | 327,15 Kč |
| 10 | 252,50100 Kč | 2 525,01 Kč |
| 25 | 228,76920 Kč | 5 719,23 Kč |
| 60 | 208,62917 Kč | 12 517,75 Kč |
| 120 | 194,22450 Kč | 23 306,94 Kč |
| 300 | 177,03203 Kč | 53 109,61 Kč |
| 540 | 174,21224 Kč | 94 074,61 Kč |
| Unit Price without VAT: | 327,15000 Kč |
|---|---|
| Unit Price with VAT: | 395,85150 Kč |










