
8214J/2NP-015 | |
|---|---|
DigiKey Part Number | 381-8214J/2NP-015-ND |
Manufacturer | |
Manufacturer Product Number | 8214J/2NP-015 |
Description | DC TUBEAXIAL FAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 27VDC Square - 80mm L x 80mm H Ball 77.7 CFM (2.18m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 77.7 CFM (2.18m³/min) | |
Static Pressure | 1.084 in H2O (270.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 57.0dB(A) | |
Power (Watts) | 11.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CCC, CE, CSA, UL, VDE | |
Weight | - | |
Current Rating (Amps) | 0.430A | |
Voltage Range | 18 ~ 30VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 612,65000 Kč | 1 612,65 Kč |
| 10 | 1 286,19000 Kč | 12 861,90 Kč |
| 36 | 1 125,07278 Kč | 40 502,62 Kč |
| 72 | 1 082,18444 Kč | 77 917,28 Kč |
| Unit Price without VAT: | 1 612,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 951,30650 Kč |










