1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2022-101/132-000

DigiKey Part Number
2946-2022-101/132-000-ND
Manufacturer
Manufacturer Product Number
2022-101/132-000
Description
TERM BLOCK PLUG 1POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2022-101/132-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
690 V
Manufacturer
WAGO Corporation
Current - UL
20 A
Series
Voltage - UL
600 V
Packaging
Box
Wire Gauge or Range - AWG
12-22 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.25-4mm²
Type
Plug, Female Sockets
Color
Gray
Number of Positions
1
Features
Strain Relief
Positions Per Level
1
Material Flammability Rating
UL94 V-0
Number of Levels
1
Wire Strip Length
10-12mm
Plug Wire Entry
180°
Contact Material
Copper
Termination Style
Screwless - Leg Spring, Push-In Spring
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.882" (22.40mm)
Current - IEC
32A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1125,57000 Kč125,57 Kč
Manufacturers Standard Package
Unit Price without VAT:125,57000 Kč
Unit Price with VAT:151,93970 Kč