


Category | Length 3.28' (1.00m) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual (Round) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,89000 Kč | 426,89 Kč |
| 10 | 362,76100 Kč | 3 627,61 Kč |
| 25 | 340,04160 Kč | 8 501,04 Kč |
| 50 | 323,81440 Kč | 16 190,72 Kč |
| 100 | 308,36610 Kč | 30 836,61 Kč |
| 250 | 289,07612 Kč | 72 269,03 Kč |
| 500 | 275,29638 Kč | 137 648,19 Kč |
| Unit Price without VAT: | 426,89000 Kč |
|---|---|
| Unit Price with VAT: | 516,53690 Kč |






