




CWD2425H | |
|---|---|
DigiKey Part Number | CC2670-ND |
Manufacturer | |
Manufacturer Product Number | CWD2425H |
Description | SSR RELAY SPST-NO 25A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CWD2425H Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84138010N | Crouzet | 21 | 966-84138010N-ND | 1 262,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 456,00000 Kč | 1 456,00 Kč |
| 10 | 1 386,70800 Kč | 13 867,08 Kč |
| 50 | 1 323,72240 Kč | 66 186,12 Kč |
| 100 | 1 284,65760 Kč | 128 465,76 Kč |
| Unit Price without VAT: | 1 456,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 761,76000 Kč |







