8 Ohms Full Range Speaker 20 W 95 Hz ~ 22 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR 10 HM - 8 OHM

DigiKey Part Number
2056-FR10HM-8OHM-ND
Manufacturer
Manufacturer Product Number
FR 10 HM - 8 OHM
Description
SPEAKER 8OHM 20W TOP PORT 86DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Ohms Full Range Speaker 20 W 95 Hz ~ 22 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
FR 10 HM - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Full Range
Frequency Range
95 Hz ~ 22 kHz
Frequency - Self Resonant
120Hz
Impedance
8 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
20 W
Power - Max
30 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Termination
Quick Connect
Height - Seated (Max)
1.929" (49.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,84000 Kč244,84 Kč
10188,64600 Kč1 886,46 Kč
25170,77240 Kč4 269,31 Kč
50158,62720 Kč7 931,36 Kč
100147,53610 Kč14 753,61 Kč
250134,31412 Kč33 578,53 Kč
500125,48236 Kč62 741,18 Kč
Manufacturers Standard Package
Unit Price without VAT:244,84000 Kč
Unit Price with VAT:296,25640 Kč