
DX 4X6 - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-DX4X6-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | DX 4X6 - 4 OHM |
Description | SPEAKER 4OHM 30W TOP PORT 86DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Full Range Speaker 30 W 65 Hz ~ 22 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | DX 4X6 - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 65 Hz ~ 22 kHz | |
Frequency - Self Resonant | 90Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 30 W | |
Power - Max | 50 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Polypropylene (PP) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | - | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,60000 Kč | 698,60 Kč |
| 18 | 509,80833 Kč | 9 176,55 Kč |
| 36 | 474,32722 Kč | 17 075,78 Kč |
| 54 | 454,99556 Kč | 24 569,76 Kč |
| 108 | 424,15963 Kč | 45 809,24 Kč |
| 252 | 411,29833 Kč | 103 647,18 Kč |
| Unit Price without VAT: | 698,60000 Kč |
|---|---|
| Unit Price with VAT: | 845,30600 Kč |



