
TC8FD00-04 | |
|---|---|
DigiKey Part Number | TC8FD00-04-ND |
Manufacturer | |
Manufacturer Product Number | TC8FD00-04 |
Description | SPEAKR 4.19OHM 25W TOP PT 82.9DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.19 Ohms Full Range Speaker 25 W 130 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 25 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Paper |
Type Full Range | Material - Magnet Ferrite |
Frequency Range 130 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 124.74Hz | Size / Dimension 3.201" L x 3.201" W (81.30mm x 81.30mm) |
Impedance 4.19 Ohms | Height - Seated (Max) 1.673" (42.50mm) |
Efficiency - dBA 82.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,82000 Kč | 231,82 Kč |
| 5 | 220,18600 Kč | 1 100,93 Kč |
| 50 | 208,57740 Kč | 10 428,87 Kč |
| 100 | 196,99270 Kč | 19 699,27 Kč |
| 250 | 185,40480 Kč | 46 351,20 Kč |
| Unit Price without VAT: | 231,82000 Kč |
|---|---|
| Unit Price with VAT: | 280,50220 Kč |











