
TC9FD00-04 | |
|---|---|
DigiKey Part Number | TC9FD00-04-ND |
Manufacturer | |
Manufacturer Product Number | TC9FD00-04 |
Description | SPEAKR 3.84OHM 25W TOP PT 87.1DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.84 Ohms Full Range Speaker 25 W 175 Hz ~ 10 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 25 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Paper |
Type Full Range | Material - Magnet Ferrite |
Frequency Range 175 Hz ~ 10 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 174.64Hz | Size / Dimension 3.307" L x 3.307" W (84.00mm x 84.00mm) |
Impedance 3.84 Ohms | Height - Seated (Max) 1.996" (50.70mm) |
Efficiency - dBA 87.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,77000 Kč | 268,77 Kč |
| 5 | 255,37800 Kč | 1 276,89 Kč |
| 50 | 241,92640 Kč | 12 096,32 Kč |
| 100 | 228,48550 Kč | 22 848,55 Kč |
| 250 | 215,04388 Kč | 53 760,97 Kč |
| Unit Price without VAT: | 268,77000 Kč |
|---|---|
| Unit Price with VAT: | 325,21170 Kč |











