8 Ohms General Purpose Speaker 10 W 130 Hz ~ 20 kHz Top Oval, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC 5.9 - 8 OHM

DigiKey Part Number
2056-SC5.9-8OHM-ND
Manufacturer
Manufacturer Product Number
SC 5.9 - 8 OHM
Description
SPEAKER 8OHM 10W TOP PORT 84DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 10 W 130 Hz ~ 20 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
SC 5.9 - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
130 Hz ~ 20 kHz
Impedance
8 Ohms
Efficiency - dBA
84.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
10 W
Power - Max
15 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Termination
Quick Connect
Size / Dimension
3.563" L x 1.988" W (90.50mm x 50.50mm)
Height - Seated (Max)
1.693" (43.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1287,46000 Kč287,46 Kč
10221,69700 Kč2 216,97 Kč
25200,78280 Kč5 019,57 Kč
80177,64050 Kč14 211,24 Kč
160165,41438 Kč26 466,30 Kč
320154,22244 Kč49 351,18 Kč
560150,48779 Kč84 273,16 Kč
Manufacturers Standard Package
Unit Price without VAT:287,46000 Kč
Unit Price with VAT:347,82660 Kč