


AS05208PR-4-R | |
|---|---|
DigiKey Part Number | 668-AS05208PR-4-R-ND |
Manufacturer | |
Manufacturer Product Number | AS05208PR-4-R |
Description | SPEAKER 8OHM 10W TOP PORT 77DB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 10 W 200 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS05208PR-4-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 10 W |
Series | Power - Max 12 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Paper |
Type General Purpose | Material - Magnet Rare Earth |
Frequency Range 200 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 200Hz | Size / Dimension 2.047" Dia (52.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 1.378" (35.00mm) |
Efficiency - dBA 77.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 1W/1M | Distortion Rating 5% Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 $ | 6,13 $ |
| 10 | 4,69500 $ | 46,95 $ |
| 25 | 4,24160 $ | 106,04 $ |
| 50 | 3,93440 $ | 196,72 $ |
| 100 | 3,65430 $ | 365,43 $ |
| 300 | 3,25913 $ | 977,74 $ |
| 500 | 3,09354 $ | 1 546,77 $ |
| 1 000 | 2,88528 $ | 2 885,28 $ |
| Unit Price without VAT: | 6,13000 $ |
|---|---|
| Unit Price with VAT: | 7,41730 $ |











