
CTW-5424-108SE | |
|---|---|
DigiKey Part Number | 2223-CTW-5424-108SE-ND |
Manufacturer | |
Manufacturer Product Number | CTW-5424-108SE |
Description | TWEETER, 54.8MM, PAPER, 10W, 8OH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 10 W 1.04 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.04 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1.3kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 2.315" Dia (58.80mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Operating Temperature | -25°C ~ 55°C | |
Distortion Rating | 10% Max @ 2kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,30000 Kč | 250,30 Kč |
| 20 | 178,87150 Kč | 3 577,43 Kč |
| 40 | 166,08900 Kč | 6 643,56 Kč |
| 60 | 159,13333 Kč | 9 548,00 Kč |
| 100 | 150,87900 Kč | 15 087,90 Kč |
| 260 | 136,82296 Kč | 35 573,97 Kč |
| 500 | 128,66524 Kč | 64 332,62 Kč |
| Unit Price without VAT: | 250,30000 Kč |
|---|---|
| Unit Price with VAT: | 302,86300 Kč |



