
SW870508-2 | |
|---|---|
DigiKey Part Number | 6010-SW870508-2-ND |
Manufacturer | |
Manufacturer Product Number | SW870508-2 |
Description | SPEAKER 8OHM 10W TOP PORT 93DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 10 W 500 Hz ~ 7 kHz Top Round, Square Frame |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 7 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 16 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 3.425" L x 3.425" W (87.00mm x 87.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 213,55000 Kč | 213,55 Kč |
| 10 | 164,24600 Kč | 1 642,46 Kč |
| 25 | 148,61560 Kč | 3 715,39 Kč |
| 50 | 138,00720 Kč | 6 900,36 Kč |
| 100 | 128,32090 Kč | 12 832,09 Kč |
| 300 | 114,63577 Kč | 34 390,73 Kč |
| 500 | 108,89478 Kč | 54 447,39 Kč |
| 1 000 | 107,35228 Kč | 107 352,28 Kč |
| Unit Price without VAT: | 213,55000 Kč |
|---|---|
| Unit Price with VAT: | 258,39550 Kč |





