
GRILLE 8 ES | |
|---|---|
DigiKey Part Number | 2056-GRILLE8ES-ND |
Manufacturer | |
Manufacturer Product Number | GRILLE 8 ES |
Description | PROTECTIVE GRILLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | GRILLE 8 ES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Grille | |
Material | Plastic and Metal | |
Color | Black | |
For Use With/Related Products | Speakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 10 | 161,81100 Kč | 1 618,11 Kč |
| 25 | 146,41480 Kč | 3 660,37 Kč |
| 50 | 135,96200 Kč | 6 798,10 Kč |
| 100 | 126,41640 Kč | 12 641,64 Kč |
| 270 | 114,14200 Kč | 30 818,34 Kč |
| 540 | 106,44857 Kč | 57 482,23 Kč |
| 1 080 | 105,57114 Kč | 114 016,83 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |











