
FE6930 | |
|---|---|
DigiKey Part Number | 4654-FE6930-ND |
Manufacturer | |
Manufacturer Product Number | FE6930 |
Description | 8-WAY SPRING TERMINAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Block | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Color | Black | |
For Use With/Related Products | Audio Applications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,46000 Kč | 207,46 Kč |
| 10 | 159,60600 Kč | 1 596,06 Kč |
| 25 | 144,40760 Kč | 3 610,19 Kč |
| 50 | 134,08480 Kč | 6 704,24 Kč |
| 100 | 124,66720 Kč | 12 466,72 Kč |
| 300 | 111,36220 Kč | 33 408,66 Kč |
| 500 | 105,78036 Kč | 52 890,18 Kč |
| 1 000 | 103,94010 Kč | 103 940,10 Kč |
| Unit Price without VAT: | 207,46000 Kč |
|---|---|
| Unit Price with VAT: | 251,02660 Kč |










