



HA0470500000G | |
|---|---|
DigiKey Part Number | 609-4548-ND |
Manufacturer | |
Manufacturer Product Number | HA0470500000G |
Description | TERM BLK 4POS TOP ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,42100 Kč | 244,21 Kč |
| 25 | 21,25840 Kč | 531,46 Kč |
| 50 | 19,21320 Kč | 960,66 Kč |
| 100 | 17,47030 Kč | 1 747,03 Kč |
| 250 | 15,61412 Kč | 3 903,53 Kč |
| 500 | 14,51088 Kč | 7 255,44 Kč |
| 1 920 | 12,96791 Kč | 24 898,39 Kč |
| 5 760 | 12,14836 Kč | 69 974,55 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |





