
1333821 | |
|---|---|
DigiKey Part Number | 277-1333821-ND |
Manufacturer | |
Manufacturer Product Number | 1333821 |
Description | PCB TERMINAL BLOCK - LPTA 16/ 4- |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1333821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | 30° (150°) Angle with Board | |
Current | 76 A | |
Voltage | 1000 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,80000 Kč | 542,80 Kč |
| 10 | 389,36600 Kč | 3 893,66 Kč |
| 25 | 348,74320 Kč | 8 718,58 Kč |
| 50 | 324,67520 Kč | 16 233,76 Kč |
| 100 | 305,47260 Kč | 30 547,26 Kč |
| 250 | 286,17840 Kč | 71 544,60 Kč |
| 500 | 275,24640 Kč | 137 623,20 Kč |
| Unit Price without VAT: | 542,80000 Kč |
|---|---|
| Unit Price with VAT: | 656,78800 Kč |



