LK 2 NG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LK 2 NG
LK 2 NG
LK 2 NG

LK 2 NG

DigiKey Part Number
2056-LK2NG-ND
Manufacturer
Manufacturer Product Number
LK 2 NG
Description
LOUDSPEAKER TERMINAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LK 2 NG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Terminal Block
Material
-
Color
Black and Red
For Use With/Related Products
Speakers
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,42000 Kč143,42 Kč
20101,90350 Kč2 038,07 Kč
4094,50150 Kč3 780,06 Kč
6090,48033 Kč5 428,82 Kč
10085,71380 Kč8 571,38 Kč
26077,60296 Kč20 176,77 Kč
50072,59848 Kč36 299,24 Kč
1 00068,33757 Kč68 337,57 Kč
Manufacturers Standard Package
Unit Price without VAT:143,42000 Kč
Unit Price with VAT:173,53820 Kč