
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Damper | |
Material | Acoustic Cloth | |
Color | Yellow | |
For Use With/Related Products | Hearing Aids |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 40,14800 Kč | 401,48 Kč |
| 25 | 36,17520 Kč | 904,38 Kč |
| 50 | 33,48340 Kč | 1 674,17 Kč |
| 100 | 31,03920 Kč | 3 103,92 Kč |
| 300 | 27,59907 Kč | 8 279,72 Kč |
| 500 | 26,16056 Kč | 13 080,28 Kč |
| 1 000 | 24,35453 Kč | 24 354,53 Kč |
| 5 000 | 21,86152 Kč | 109 307,60 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |












