BF-1921-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF-1921-000

DigiKey Part Number
423-BF-1921-000-ND
Manufacturer
Manufacturer Product Number
BF-1921-000
Description
ACOUSTIC DAMPER RED 2200OHMS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Damper
Material
Acoustic Cloth
Color
Red
For Use With/Related Products
Hearing Aids
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 979
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1040,14800 Kč401,48 Kč
2536,17520 Kč904,38 Kč
5033,48340 Kč1 674,17 Kč
10031,03920 Kč3 103,92 Kč
30027,59907 Kč8 279,72 Kč
50026,16056 Kč13 080,28 Kč
1 00024,35453 Kč24 354,53 Kč
5 00021,86152 Kč109 307,60 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč