
UA-R 3010 | |
|---|---|
DigiKey Part Number | 2000-1003-ND |
Manufacturer | |
Manufacturer Product Number | UA-R 3010 |
Description | MEMS MONO LINEAR AMPLIFIER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USound GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Amplifier | |
Material | - | |
Color | - | |
For Use With/Related Products | Speakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 265,40000 Kč | 3 265,40 Kč |
| 10 | 2 564,52800 Kč | 25 645,28 Kč |
| 25 | 2 338,38760 Kč | 58 459,69 Kč |
| 50 | 2 337,86700 Kč | 116 893,35 Kč |
| Unit Price without VAT: | 3 265,40000 Kč |
|---|---|
| Unit Price with VAT: | 3 951,13400 Kč |









