
3030 | |
|---|---|
DigiKey Part Number | 22-3030-ND |
Manufacturer | |
Manufacturer Product Number | 3030 |
Description | 30 VPP WIDEBAND AMPLIFIER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 MHz Arbitrary Function Generator 1 Channel Display Type No Display |
Datasheet | Datasheet |
Category | Function Arbitrary |
Manufacturer B&K Precision | Number of Channels 1 |
Packaging Box | Frequency - Max 1 MHz |
Part Status Active | Display Type No Display |
Type Function Generator | Supply Voltage 115VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 937,24000 Kč | 7 937,24 Kč |
| Unit Price without VAT: | 7 937,24000 Kč |
|---|---|
| Unit Price with VAT: | 9 604,06040 Kč |







