
UT-P2020 | |
|---|---|
DigiKey Part Number | 2000-UT-P2020-ND |
Manufacturer | |
Manufacturer Product Number | UT-P2020 |
Description | SPEAKER TOP PORT RECT MEMS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Speaker 20 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Category | Frequency - Self Resonant 2.7kHz |
Manufacturer USound GmbH | Efficiency - Type Sound Pressure Level (SPL) |
Series | Port Location Top |
Packaging Tray | Shape Rectangular |
Part Status Active | Termination Solder Pads |
Technology Piezo | Size / Dimension 0.264" L x 0.185" W (6.70mm x 4.70mm) |
Type General Purpose | Height - Seated (Max) 0.062" (1.58mm) |
Frequency Range 20 Hz ~ 20 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,76000 Kč | 325,76 Kč |
| 10 | 251,55900 Kč | 2 515,59 Kč |
| 25 | 227,90880 Kč | 5 697,72 Kč |
| 50 | 211,83760 Kč | 10 591,88 Kč |
| 100 | 197,14910 Kč | 19 714,91 Kč |
| 250 | 179,62260 Kč | 44 905,65 Kč |
| 500 | 173,62204 Kč | 86 811,02 Kč |
| Unit Price without VAT: | 325,76000 Kč |
|---|---|
| Unit Price with VAT: | 394,16960 Kč |







